igus GFM-2528-21 iglidur G Plain Bearing 25mm Bore Medium Load/Speed

Order Code:

12-1380

Brand: igus MPN: GFM-2528-21 EAN-13: 2050003794510
Qty Unit Price (Inc VAT)
5+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
237 in stock, despatched in 4 working days

The igus GFM-2528-21 is a plain bearing with a bore diameter of 25 mm. Known for its reliability and low maintenance, this bearing is ideal for applications requiring smooth rotational motion with minimal friction. It is commonly used in industrial machinery and automotive systems.
Type Plain bearing
Bore Size 25mm
Outside Diameter 28mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Length 0m
Linear speed (max.) 4m/s
Max. temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GFM

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot