igus GFM-1820-17 iglidur® Plain Bearing 18mm Bore, Medium Load/Speed

MPN
GFM-1820-17
Brand
igus
EAN-13
2050003763493
Order Code
12-1378
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The igus GFM-1820-17 is a plain bearing with an 18 mm bore diameter. Known for its durable design, this component is suitable for reducing friction in various mechanical applications. Typically, it is used in machinery where smooth, maintenance-free operation is required.
Type Plain bearing
Bore Size 18mm
Outside Diameter 20mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GFM

Reviews

Be the first to submit a review

Trustpilot