igus GFM-0810-10 iglidur G Plain Bearing 8mm Bore Medium Load/Speed

MPN
GFM-0810-10
Brand
igus
EAN-13
2050003763431
Order Code
12-1372
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.583
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 799 in stock

The igus GFM-0810-10 plain bearing, with a bore diameter of 8 mm, is designed for smooth rotational movement. Manufactured by igus, this bearing is typically used in applications requiring low friction and wear resistance. It is ideal for use in machinery where maintenance-free operation is desirable.
Type Plain bearing
Bore Size 8mm
Outside Diameter 10mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GFM

Reviews

Be the first to submit a review

Trustpilot