igus GFM-0507-05 iglidur G Plain Bearing 5mm Bore For Medium-High Loads

MPN
GFM-0507-05
Brand
igus
EAN-13
2050003763417
Order Code
12-1370
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.496
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 581 in stock

The igus GFM-0507-05 is a plain bearing with a 5 mm bore diameter. Manufactured by igus, this bearing is designed for low-wear operation and maintenance-free use. It is typically utilised in applications such as automated equipment, where smooth motion and durability are required.
Type Plain bearing
Bore Size 5mm
Outside Diameter 7mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GFM

Reviews

Be the first to submit a review

Trustpilot