Igus EFSM-05 Flange Bearing 5mm Bore 17mm Hole Spacing Durable Design

MPN
EFSM-05
Brand
igus
EAN-13
2050003795418
Order Code
12-1357
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Manufactured by igus, the EFSM-05 is a flange bearing with a 5 mm bore diameter and 17 mm hole spacing. Its main attributes include low maintenance and resistance to wear and corrosion. It is typically used in mechanical engineering applications for supporting rotating shafts.
Type Flange bearing
Inside Diameter 5mm
Axial load (persistent) (max.) 75N
Axial load (temporary) (max.) 150N
Hole spacing 17mm
Radial load (temporary) (max.) 1000N
Radial stress (temporary) (max.) 1400N
Radial traction (persistent) (max.) 750N
Radial traction (temporary) (max.) 1500N

Reviews

Be the first to submit a review

Trustpilot