igus EFOM-10 Flange Bearing 10mm Bore, 36mm Hole Spacing

MPN
EFOM-10
Brand
igus
EAN-13
2050003795388
Order Code
12-1354
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The igus EFOM-10 is a Flange bearing with a bore diameter of 10 mm and a hole spacing of 36 mm designed for efficient and smooth motion. As a high-quality plain bearing, it is suitable for applications requiring minimal maintenance or lubrication. Typical uses include industrial machinery, automation equipment, and other mechanical systems where reliable performance is essential.
Type Flange bearing
Inside Diameter 10mm
Hole spacing 36mm
Radial load (temporary) (max.) 2000N
Radial stress (persistent) (max.) 1000N

Reviews

Be the first to submit a review

Trustpilot