Igarashi 3020-495-GFV-3 Universal Brushed Motor for 12V/DC Cool Boxes

Image Representative of Range

Igarashi 3020-495-GFV-3 Universal Brushed Motor for 12V/DC Cool Boxes

MPN
3020-495-GFV-3
Brand
Igarashi
EAN-13
4016138389371
Order Code
12-1349
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Igarashi manufactures the 3020-495-GFV-3, a universal brushed motor known for its durability and compact design. This motor is versatile and often used in various electric appliances and power tools. Its robust construction ensures reliable performance in demanding applications.
Type Universal brushed motor
Average current consumption 0.15A
Current Rating 0.05A
Efficiency 51%
Idle speed 4500 U/min
Idle speed (details) 4500 U/min
Load speed 3500 U/min
Maximum Output Torque 2.5 Nmm
Power Rating 0.9W
Shaft Diameter 2mm
Shaft Length 11mm
Supply Voltage 12V DC
Weight 45g

Reviews

Be the first to submit a review

Trustpilot