Igarashi 2738-125-GC-5 Robust Universal Brushed Motor for Modelling

Image Representative of Range

Igarashi 2738-125-GC-5 Robust Universal Brushed Motor for Modelling

MPN
2738-125-GC-5
Brand
Igarashi
EAN-13
4016138389364
Order Code
12-1348
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 05/09/2026

The Igarashi 2738-125-GC-5 Universal brushed motor is known for its versatility and reliability. Manufactured by Igarashi, this motor features robust construction, making it suitable for various applications. Typically used in household appliances and industrial equipment, it excels in providing efficient performance.
Type Universal brushed motor
Average current consumption 0.4A
Current Rating 0.08A
Dim (Ø x L) 27.7 mm x 37.8 mm
Efficiency 60%
Idle speed 5800 U/min
Idle speed (details) 5800 U/min
Length 37.8mm
Load speed 4750 U/min
Maximum Output Torque 5 Nmm
Misc Attribute N 2738-125
Power Rating 2.5W
Shaft Diameter 27.7mm
Shaft Length 14mm
Supply Voltage 12V DC
Weight 66g

Reviews

Be the first to submit a review

Trustpilot