Igarashi 2738-048-GFC-3 Universal Brushed Motor for Modelling, Bargain Price

Image Representative of Range

Igarashi 2738-048-GFC-3 Universal Brushed Motor for Modelling, Bargain Price

MPN
2738-048-GFC-3
Brand
Igarashi
EAN-13
4016138389333
Order Code
12-1347
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 516 in stock

The Igarashi 2738-048-GFC-3 universal brushed motor is manufactured by Igarashi and features reliable, efficient performance. This motor is designed for diverse applications, including home appliances and automotive systems. Its robust structure ensures durability and long operational life in various environments.
Type Universal brushed motor
Average current consumption 3.5A
Current Rating 0,6A
Dim (Ø x L) 29.1 mm x 37.8 mm
Efficiency 68%
Idle speed 16000 U/min
Idle speed (details) 16000 U/min
Length 37.8mm
Load speed 13600 U/min
Maximum Output Torque 12 Nmm
Misc Attribute N2738-48GF
Power Rating 17W
Shaft Diameter 29.1mm
Shaft Length 13.2mm
Supply Voltage 7.2V DC
Weight 76g

Reviews

Be the first to submit a review

Trustpilot