Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


iGaragekey 37-key USB Midi Keyboard

Order Code:  

35-0018

  Copy to clipboard
Brand: Miditech  Copy to clipboard MPN: 173.038UK Copy to clipboard
 Report an error

Discontinued

The iGaragekey MIDI keyboard is an affordable, smart and compact 37-key MIDI keyboard controller that is ideal for performance, composition, teaching, etc.
  • Attractive white finish
  • 37 Dynamic, full-sized high quality keys
  • Three octave range
  • Function button for octave shift +/-
  • Plug 'n' Play
  • Works with Microsoft Windows XP, Vista, Windows 7 and Apple Mac OS X
  • USB Connection
  • Includes: 1.8m USB cable, PC music software and 2x white stands
  • Dimensions 920 x 75 x 215mm
  • Weight 5.2kg

Reviews


Be the first to submit a review