IFM O1D102 Photoelectric Sensor

Image Representative of Range

IFM O1D102 Photoelectric Sensor

MPN
O1D102
EAN-13
2050001456205
Order Code
64-3693
Qty Unit Price (Inc VAT)
1+ £490.19
10+ £486.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This photoelectric sensor uses a Class 2 laser to create a very precise and accurate beam that is designed to be used for long range distance sensing. Ideal for the detection of small objects or for precise positioning. The sensor features a 4-digit alphanumeric display for distance and programming and there is LED indication of switching status and operation.


  • Clearly visible red light for easy setting
  • Easy pushbutton adjustment
  • Rectangular housing for optical distance measurement
  • Reverse polarity protection
  • Pulsed short-circuit protection
Type Photoelectric sensor
Wavelength N/A
Operating Voltage 30V DC
Outputs 1
Switching Frequency N/A
IP Rating IP67
Maximum Temperature +60°C
Min. temperature -10°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot