IFM IFK3002-BPKG/I/US-100-DPS IF7100 Inductive Proximity Sensor 2mm Flush Conn.

MPN
IFK3002-BPKG/I/US-100-DPS
Order Code
64-4526

Discontinued


This inductive proximity sensor has a nickel plated brass body and M12 x 1 metal thread. Sensing range is 2mm and the sensor has an PNP configuration. Suitable for general purpose use.


  • Flush mounting
  • Terminated by M12 connector
  • Gold-plated contacts
  • Protection class III
  • Reverse polarity protection
  • Pulsed short circuit protection
  • Overload protection
  • Includes brass lock nuts
  • IP67 Protection
Type Inductive proximity switch
Connection M12 connector
Contact Configuration Normally open
IP Rating IP67
Material Brass
Maximum Temperature 70°C
Min. temperature -25°C
Operating Temperature -25 to +70°C
Operating Voltage (DC) 15 to 30V
Protection Type III
Sensor Type Inductive proximity
Size M12
Switching Frequency 800Hz

Trustpilot