Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

IFM IFK3002-ANKG/I/US-100-DPS IF7102 Inductive Proximity Sensor 2mm Flush Conn.

Order Code:  

64-4504

  Copy to clipboard
Brand: IFM Electronic  Copy to clipboard MPN: IFK3002-ANKG/I/US-100-DPS Copy to clipboard
 Report an error

Discontinued

This inductive proximity sensor has a nickel plated brass body and M12 x 1 metal thread. Sensing range is 2mm and the sensor has an NPN configuration. Suitable for general purpose use.


  • Flush mounting
  • Terminated by M12 connector
  • Gold-plated contacts
  • Protection class III
  • Reverse polarity protection
  • Pulsed short circuit protection
  • Overload protection
  • Includes brass lock nuts
  • IP67 Protection
Operating Temperature -25 to +70°C
Contact Configuration Normally open
Protection Type III
Connection M12 connector
Size M12
Output N/A
Operating Voltage (DC) 15 to 30V
Switching Frequency 800Hz
Material Brass
Sensor Type Inductive proximity

Reviews


Be the first to submit a review