ifm Electronic EVC009 Cable Socket right angle 5 pins 10 m length black

MPN
EVC009
EAN-13
4021179021302
Order Code
16-5717
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 19/11/2026

IFM Electronic EVC009, also known as the alternate description 3316261, is featuring a right-angle cable socket design with five pins and a robust 10-metre length, finished in black. Constructed to high engineering standards, this cable socket ensures reliable electrical connections in various industrial applications, such as automation systems, control panels, and machinery interfaces. Its durable construction is intended to withstand demanding environments, providing engineers with a dependable solution for connecting components in complex electrical systems, where space-saving right-angle connections are required.
Connector 1 M12
Connector 2 Open cable ends
Colour Multicolour
Length 10m
Type Socket, right angle
Connector Type Socket, right angle
Content 1
IP Rating IP67/IP69K
Jacket Material PUR
Max. temperature 90°C
Maximum Temperature 90°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
No. of pins 5
Nominal Voltage 36V DC
Product Type Cable

Reviews

Be the first to submit a review

Trustpilot