ifm Electronic EVC005 Cable Socket right angle 5m 5pin Sensor Actuator Connector

MPN
EVC005
EAN-13
4021179021265
Order Code
16-5716
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.70
10+ £19.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

IFM Electronic EVC005 cable socket is a right-angle connector designed for robust integration in sensor and actuator systems. This 5-metre, 5-pin connector features high-quality construction, ensuring reliable performance in industrial environments with demanding conditions. Engineered for compatibility with standard M12 systems, it facilitates secure and efficient electrical connections, enabling seamless interfacing with a variety of machine automation equipment. Typical applications include usage in automated manufacturing lines, where precision and durability are paramount, and systems where space constraints necessitate a 90-degree orientation. Its conformity to industry standards guarantees functionality across various engineering applications, supporting both signalling and power transmission tasks.
Connector 1 M12
Connector 2 Cable, open end
Colour Multicolour
Length 5m
Type Socket, right angle
Connector Type Socket, right angle
Content 1
IP Rating IP67/IP69K
Jacket Material PUR
Max. temperature 90°C
Maximum Temperature 90°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
No. of pins 5
Product Type Cable

Reviews

Be the first to submit a review

Trustpilot