ifm Electronic E12224 Solenoid Connector 1 pc

MPN
E12224
EAN-13
4021179248150
Order Code
16-5714
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    E10058 E12224
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.81 £10.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

IFM Electronic E12224, also known by its alternate description 3315443, is a solenoid connector designed as offering precision connectivity solutions. This component features reliability and robust construction suitable for demanding industrial applications, ensuring secure electrical connections between solenoids and accompanying harnesses. Engineered for efficiency and durability, the E12224 is typically employed in automation systems, fluid control solutions, and hydraulic systems where effective solenoid operation is critical. Its design adheres to stringent industrial standards, providing consistent performance and integration ease within any compatible electromechanical system.
Type E12224
Content 1
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal Voltage 24V DC
Number of pins 4
Product Type Square connector
Total no. of pins 4

Reviews

Be the first to submit a review

Trustpilot