ifm Electronic E11295 Recessed plug straight 0.12 m 4 pins (RJ) Sensor/Actuator

MPN
E11295
EAN-13
4021179034753
Order Code
16-5713
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.77 £13.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

IFM Electronic E11295, also known as product 3315523, is a recessed plug featuring a straight design and is constructed with four pins (RJ) suited for sensor and actuator connections. This product offers a compact length of 0.12 meters, facilitating ease of integration within tight or confined spaces. The connector is engineered to meet demanding industrial requirements, ensuring reliable electrical connectivity between components in automation systems. Common applications include use in instrumentation and control environments where precise and efficient data transmission is critical. The robust design of the IFM Electronic E11295 makes it a suitable choice for engineers seeking dependable componentry in their system designs.
Type Plug, straight
Cable Length 0.12m
Connection Side A M12
Connection Side B Cable, open end
Connector Type Plug, straight
Content 1
Jacket Material PVC
Max. temperature 85°C
Maximum Temperature 85°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
No. of pins 4
Product Type Recessed plug

Reviews

Be the first to submit a review

Trustpilot