ifm Electronic E10058 Solenoid Connector 1 pcs

MPN
E10058
EAN-13
4021179022514
Order Code
16-5712
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    E10058 E12224
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

IFM Electronic E10058 solenoid connector, also known by the alternate description 3315232, is designed for robust and reliable connectivity in industrial automation systems. This solenoid connector provides secure electrical connections for solenoid-operated devices, ensuring optimal performance in environments that demand high precision and durability. Characterised by its compact design and sturdy construction, the E10058 is suitable for applications in pneumatic and hydraulic systems, particularly where control and monitoring of fluid power is critical. Its compatibility with various solenoids makes it an essential component in automated manufacturing and process control settings, enhancing the efficiency and safety of complex machinery operations.
Type E10058
Colour Multicolour
Conductor Material PA
Content 1
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of pins 4
Product Type Square connector
Total no. of pins 4

Reviews

Be the first to submit a review

Trustpilot