This 39-piece tool kit is ideal for PC repairs at home or in the office. It is housed in a practical bag that can be easily stowed in any backpack or laptop bag.
The kit is ideal for opening cases, removing batteries, lifting screens, fitting hard drives and RAM upgrades.
- Kit contains:
- 26-piece bit set: slotted 1.5, 2, 2.5 & 3mm; Phillips PH000, PH00, PH0, PH1 & PH2; Torx T 7, 8, 9, 10, 15 & 20; Security Torx TR 7, 8, 9, 10, 15 & 20; Hexagon 1.5, 2, 2.5, 3 & 4mm
- Bits: Tri-wing 0 & 1; Spanner 3
- Bit screwdriver
- Extension 60mm
- Metal tweezers
- 2 disposable case levering tools
- Spreader
- Suction pad
- 6 picks
- Steel ruler
- Antistatic wrist strap
- Tool bag
- iFixit type EU1452047
This kit does not contain Pentalobe bits that are needed for repair of the iPhone 4, 4S & 5 and newer models of the MacBook Air / Pro.
| Type |
Electronic repair kit |
| Antistatic |
wrist strap |
| Case |
Yes |
| Pieces |
39 |
| Suction |
pad |