iEye Intelligent LED Nightlight

MPN
IEYE-INTELLIGENCE
Brand
TruOpto
Order Code
55-0002
  • RoHS Non Compliant

Discontinued


The iEye Intelligence is a nightlight that has two superbright LEDs and features a Passive Infrared (PIR) sensor and a light sensor. When the light level drops the nightlight will come on when the PIR sensor detects movement. The nightlight will turn off automatically after approximately twenty seconds of not detecting any movement.

This nightlight is ideal for use for lighting dark areas, such as cupboards, hallways and stairs.
  • Small and portable
  • 2x Superbright white LEDs
  • Energy efficient
  • Detection 2m distance over a 120° arc
  • Up to 3000 operations using super heavy duty alkaline batteries
  • Comes with adhesive pads

Note: Requires 3x AAA batteries (not included) - see Batteries section.

Questions

*Question functionality currently disabled
Question by: Product code: 55-0002

Q. How many battries does it take? are they AA size?

A. Hi Raz, thanks for your question. The Ieye Intelligent LED Nightlight takes 3 x AAA batteries (not included)


Trustpilot