Christmas Opening Hours and Delivery Dates here

IET Publishing Guidance Note 5: Protection Against Electric Shock 8th Edition

Order Code:

97-3510

Brand: IET Publishing MPN: PWG5180B ISBN: 978-1-78561-458-3
  • Country of Origin: United Kingdom
  • View All

Discontinued


Guidance Note 5: Protection Against Electric Shock, 8th Edition.

Guidance note 5 provides clear guidance on how to apply the safety requirements of BS 7671 concerning electric shock. The 8th edition has been fully updated to BS 7671:2018.


  • Author: IET Publications
  • Year: 2018
  • Format: paperback, 297 x 210mm (A4)
  • Pages: 152
  • Depth: 8mm
  • Weight: 453g
  • ISBN: 978-1-78561-458-3
  • Product code: PWG5180B
Type Wiring regulations books

Trustpilot