IEC Lock EL262S Right Angle Schuko Plug to C19 IEC Lock H05VV-F 2m Black

MPN
EL262S
Brand
Click
Order Code
19-0104
Country of Origin
China

Discontinued


Patented 16A C19 IEC Lock Connector to Right Angled Schuko Plug, 3 x 1.50m² H05VV-F, 2Metres long in Black.

This patented IEC lock cable is perfect for use where there is a risk of accidental disconnection. This patented design has a quick connect integral plug retention feature which stops the cable becoming disconnected from the socket.

This cable is 3 core 1.50m², with a right angled schuko plug, with a 16A C19 connector at the other end.


  • Right Angled Schuko Plug
  • Patented 16A C19 Locking IEC Connector
  • 3 core 1.50mm² H05VV-F
  • 2M length
  • Black
  • Meets IEC 60320 standards.


Length 2m
Colour Black
Type C19
Lock Retention >100N
Nominal Current 16A
Nominal Voltage 250V
Number of Cores 3
Plug Type Schuko
Socket Style Quick Connect
Standards DIN VDE 0620-1:2010-02

Trustpilot