IDEC YW4K-3A 22mm 3 position maintained key operator Metal Finsh bezel

MPN
YW4K-3A
Brand
IDEC
Order Code
43-8060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £14.66
5+ £13.57
10+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

IDEC YW4K-3A is a 22mm key switch operator, featuring a maintained three-position mechanism with a metal finish bezel. It offers durable and secure operation. Ideal for use in modular switch systems, it is equipped with a chrome bezel for a polished look. Typically used in industrial control panels and other secure access systems.
  • Maintained three position 22.5mm keyswitch metal finish
Type Key switch
Current Rating N/A
Number of Positions 2
Switch Function Maintained
Voltage Rating N/A

Reviews

Be the first to submit a review

Trustpilot