IDEC YW1S-2E10 Rotary Switch 45° Lever 1pc Durable Reliable

MPN
YW1S-2E10
Brand
IDEC
EAN-13
2050007363149
Order Code
04-4669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £6.91
10+ £5.72
50+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stock20 due on 11/01/2027


The Idec YW1S-2E10 rotary switch features a 45-degree lever mechanism. This switch is designed for precise control in industrial settings. It is commonly used in machinery and control panels for reliable operation.
Type Rotary switch
Connection Screw terminal
Contact Type 1 maker
Dim (L x W x H) 41.4 x 30 x 24 mm
Functions latch
Height 24mm
IP Rating IP65
Length 41.4mm
Operation type Lever (rotary)
Recess Diameter 27.6mm
Switching angle 1 x 45 °
Switching current (max.) 6A
Switching Voltage 240V
Width 30mm

Reviews

Be the first to submit a review

Trustpilot