IDEC YW1P-1BUQM3R Indicator Light White/Red 230V 1pc

Image Representative of Range

IDEC YW1P-1BUQM3R Indicator Light White/Red 230V 1pc

MPN
YW1P-1BUQM3R
Brand
IDEC
EAN-13
2050007363132
Order Code
04-4668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Idec YW1P-1BUQM3R is a white and red indicator light operating at 230 V. It's ideal for signalling and alerting in various electrical and control panel applications. This robust component enhances safety and visibility in both industrial and commercial environments.
Type Indicator light
Lamp/Lens Colour White/Red
Voltage 230V
Colour White, Red
Connection Screw terminal
IP Rating IP65
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot