IDEC YW1P-1BUQM3G Indicator Light White/Green 230V 1pc

Image Representative of Range

IDEC YW1P-1BUQM3G Indicator Light White/Green 230V 1pc

MPN
YW1P-1BUQM3G
Brand
IDEC
EAN-13
2050007363125
Order Code
04-4667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Idec YW1P-1BUQM3G indicator light features a white/green display and operates at 230 V. This versatile component is ideal for signalling statuses or conditions in control panels and machinery. It is a reliable choice for industrial and automation applications.
Type Indicator light
Lamp/Lens Colour White/green
Voltage 230V
Connection Screw terminal
IP Rating IP65
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot