IDEC YW1P-1BUQ4G Indicator Light White/Green 24V AC/DC 1pc

Image Representative of Range

IDEC YW1P-1BUQ4G Indicator Light White/Green 24V AC/DC 1pc

MPN
YW1P-1BUQ4G
Brand
IDEC
EAN-13
2050007363101
Order Code
04-4665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.45
5+ £5.10
10+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Idec manufactures the YW1P-1BUQ4G indicator light, offering a 24 V AC/DC operation in white/green. It is designed for clear status indication in control panels and industrial equipment. This versatile and reliable component is ideal for machine operation monitoring.
Type Indicator light
Lamp/Lens Colour White/green
Voltage 24V DC/AC
Connection Screw terminal
IP Rating IP65
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot