IDEC YW1K-33DE20 22m Key Switch Three Postion Black Bezel 2 x N/O

MPN
YW1K-33DE20
Brand
IDEC
Order Code
43-8037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £26.70
10+ £21.91
50+ £17.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

IDEC YW1K-33DE20 is a 22mm key switch with a three-position configuration and a black bezel, featuring two normally-open (N/O) contacts. It is typically used in control panels and security systems requiring secure access and operation. The modular design allows for easy integration into various applications.
  • Three Position Momentary Key Switch
Type Key switch
Current Rating N/A
Number of Positions 2
Switch Function Momentary
Voltage Rating N/A

Reviews

Be the first to submit a review

Trustpilot