Idec YW Series LSED-2PWN LED module Pure white 20x10.1mm 1 pc

MPN
LSED-2PWN
Brand
IDEC
EAN-13
2050012110547
Order Code
16-5670
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

IDEC LSED-2PWN is a pure white LED module measuring 20 by 10.1 millimetres, designed for numerous engineering applications requiring compact and efficient lighting solutions. Identified alternately as 3395459, this LED module offers consistent illumination performance with long-lasting reliability, making it ideal for use in control panels, indicator lights, and backlighting applications. With its robust construction and energy-efficient design, the LSED-2PWN provides engineers with a dependable component that integrates seamlessly into existing systems, offering enhanced visibility and operational efficiency.
Type LED module
Compatible With YW series
Content 1
Dimensions (L x W) 20 mm x 10.1 mm
Lamp/Lens Colour Pure white
Length 20mm
Max. temperature 55°C
Maximum Temperature 55°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Product Type LED module
Switching current (max.) 4mA
Switching Voltage 24V
Width 10.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot