IDEC YB1W-YW1B-V4E12R-Y0 YB Emergency Stop Non-Illuminated 22mm TurnPull 1NO 2NC

MPN
YB1W-YW1B-V4E12R-Y0
Brand
IDEC
Order Code
75-1674
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.43
10+ £16.23
50+ £14.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 7 days

The IDEC YB1W-YW1B-V4E12R-Y0 is a compact emergency stop control box designed for industrial applications requiring reliable operator safety. It features a YW series emergency stop switch with a 40 mm red mushroom-style actuator and a 1NO + 2NC contact configuration, housed in a durable plastic enclosure. The switch operates with a push-to-lock and turn-to-reset mechanism, offering dependable performance in machinery and automation systems.

This control box is IP65-rated at the front panel, providing protection against dust and water ingress, making it suitable for use in harsh environments. The enclosure is designed for easy installation, with side mounting holes that allow the unit to be fixed without opening the cover. The internal layout supports clean wiring and is compatible with additional accessories such as LED indicators for enhanced visual feedback.

Certified to CE, UKCA, and CCC standards, the YB1W-YW1B-V4E12R-Y0 meets international safety requirements and is RoHS compliant. Its rugged construction and straightforward operation make it ideal for use in manufacturing, process control, and other industrial settings where emergency stop functionality is critical to operator safety and equipment protection.


  • Includes a YW series emergency stop switch with a 40 mm red mushroom-style actuator and 1NO + 2NC contact configuration.
  • Mounted in a compact YB1W plastic enclosure designed for ø22 mm panel cut-outs.
  • Push-to-lock and turn-to-reset operation mechanism for reliable emergency stop functionality.
  • IP65-rated front panel protection suitable for industrial environments with dust and moisture exposure.
  • Side mounting holes allow installation without opening the enclosure, simplifying setup and maintenance.
  • Certified to CE, UKCA, and CCC standards and compliant with RoHS directives.
Type Emergency stop
Mounting Type Surface
Series YB

Reviews

Be the first to submit a review

Trustpilot