IDEC YB1W-YW1B-V4E02R-Y0 YB Emergency Stop Non-Illuminated 22mm TurnPull 2NC

MPN
YB1W-YW1B-V4E02R-Y0
Brand
IDEC
Order Code
75-1672
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £16.65
10+ £14.69
50+ £12.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 7 days

The IDEC YB1W-YW1B-V4E02R-Y0 is a compact emergency stop control box designed for industrial environments where operator safety is paramount. It features a YW series emergency stop switch with a 40 mm red mushroom-style actuator and a 1NO + 1NC contact configuration. The switch operates with a push-to-lock and turn-to-reset mechanism, providing reliable and intuitive emergency stop functionality.

Housed in a durable plastic enclosure, the control box offers IP65-rated protection at the front panel, making it suitable for use in dusty or wet conditions. The enclosure is designed for efficient installation, with side mounting holes that allow the unit to be fixed in place without opening the cover. The internal layout supports clean wiring and is compatible with additional accessories such as LED indicators for enhanced visual feedback.

The YB1W-YW1B-V4E02R-Y0 complies with international safety standards including CE, UKCA, and CCC certifications, and is RoHS compliant. Its rugged construction and straightforward operation make it ideal for use in manufacturing, automation, and machinery control panels where emergency stop functionality is critical to maintaining safe operations.


  • Includes a YW series emergency stop switch with a 40 mm red mushroom-style actuator and 1NO + 1NC contact configuration.
  • Operates with a push-to-lock and turn-to-reset mechanism for reliable emergency stop functionality.
  • Housed in a compact YB1W plastic enclosure designed for industrial environments.
  • IP65-rated protection at the front panel, suitable for dusty and wet conditions.
  • Side mounting holes allow installation without opening the enclosure, simplifying setup.
  • Certified to CE, UKCA, and CCC standards and compliant with RoHS requirements.
Type Door-operated switch
Mounting Type Surface
Series YB

Reviews

Be the first to submit a review

Trustpilot