IDEC SA9Z-K01 L-Form BraC.Ket 1 piece Durable Reliable Coating

Order Code:

12-1318

Brand: IDEC MPN: SA9Z-K01 EAN-13: 2050001554789
Qty Unit Price (Ex VAT)
3+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched in 4 working days

Idec manufactures the SA9Z-K01, a light barrier mounting angle known for its durability and efficacy. It is specifically designed as an L piece bracket for securing sensor accessories, particularly suitable for the SA1E series. This component is typically used in industrial settings to ensure stable and precise sensor alignment.
Type L piece
Depth 21.5mm
Height 42.5mm
Misc Attribute 1 Vertical mounting bracket
Width 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot