IDEC RV8H-L-AD220 Relay 230V DC 6A 1 Change-Over LED Pre-Assembled

Image Representative of Range

IDEC RV8H-L-AD220 Relay 230V DC 6A 1 Change-Over LED Pre-Assembled

MPN
RV8H-L-AD220
Brand
IDEC
EAN-13
2050001746108
Order Code
04-4650
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.18
5+ £17.58
10+ £16.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Idec RV8H-L-AD220 relay is designed for industrial applications, featuring a nominal voltage of 230 V DC and a maximum switching current of 6 A. It includes one change-over contact, making it suitable for various control and automation systems. This robust relay is ideal for reliably managing electrical circuits in industrial environments.
Type Relay component
Connection Screw terminal
Contact Material Gold-plated silver alloy
Contact Type 1 change-over
Dim (L x W x H) 74.2 x 6.1 x 88 mm
Height 88mm
IP Rating IP20
Length 74.2mm
Nominal Voltage 230V DC
Switching current (max.) 6A
Width 6.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot