IDEC LH1D-H2HQ4C30Y LED Light Module Yellow

MPN
LH1D-H2HQ4C30Y
Brand
IDEC
EAN-13
4016138581652
Order Code
64-2689
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Green Green / red Red Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £41.86
10+ £37.93
50+ £34.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Idec LH1D-H2HQ4C30Y is a Flat Lens Yellow Spider Light from the LH1D Series. This Surface Mount Indicator is slim and stylish and is easily mounted with two screws directly onto the surface of control panels, switch cabinets or machine parts maintaining excellent visibility from the front and the side.

The LH1D spider light can be used in various applications that do not have space behind the panel. These include robotic arms, product picking, door monitoring and other applications.

The LH Series of lights are UL listed, CE marked and TUV rated. All Spider Lights are IP67 rated for protection against exposure to water or oils.


  • Flat shape
  • IP67 protection
  • Marking film can be inserted into Flat Spider Lights
  • Supplied with 1m wiring cable as standard
  • Supplied with Yellow LEDs
  • Manufacturer's part: Idec LH1D-H2HQ4C30Y
Type Beacon
Colour Yellow
Current 17mA
IP Rating IP67
Maximum Temperature +55°C
Min. temperature -20°C
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot