IDEC LD9Z-6ALW-Y LD6A LED Signal Tower Yellow

Order Code:

64-2693

Brand: IDEC MPN: LD9Z-6ALW-Y EAN-13: 4016138588309

Discontinued


The Idec LD9Z-6ALW-Y LD6A is a Yellow LED Module for the Signalight Towers from the LD6A Series. This LED Module was specifically created with a modern design and unique lens shape which diffuses light to provide sharper illumination and increased visibility. It utilises the latest LED technology to provide a bright solution for supervising workstations or indicating the status of a process. The Module's oval shape with striped design, presents a stylish image on all equipment.


  • Ergonomically designed for instant visual and audible recognition
  • Combine the latest LED technology with IDEC safety technology
  • Innovative design
  • LD6A light towers are ideal for factory automation and many applications
  • Stylish design
  • Lens shape offers visibility in all directions
  • Custom arrangement of LED units
  • Supplied in Yellow
  • Manufacturer's part: Idec LD9Z-6ALW-Y LD6A
Type Beacon
Supply Voltage 24V
Colour Yellow
Current 25mA

Trustpilot