Idec LD9Z-6ALB-W LD6A Series Flasher module White LED Signal Tower 1 pc

Order Code:

16-5669

Brand: IDEC MPN: LD9Z-6ALB-W EAN-13: 2050012110516
  • Country of Origin: Japan
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £38.42 £36.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

IDEC LD9Z-6ALB-W is a part of the LD6A Series flasher module, designed to provide a reliable visual signalling solution with a white LED signal tower. This product, alternatively described as 3395456 - Idec LD9Z-6ALB-W, features robust construction suitable for demanding industrial environments. It is engineered to deliver high visibility and operational efficiency in automated systems, control panels, and machinery where status indication is critical. The module is commonly used in manufacturing facilities, assembly lines, and process control applications where clear, unambiguous signalling is required. Its compatibility with standard electrical systems and ease of integration make it an essential component in modern industrial automation setups.
Type LD6A Series
Lamp/Lens Colour White
Case Colour Dark grey
Flash rate 105flashes/min
Max. current consumption 100mA
Product Type Flasher module

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot