IDEC IAC-R5 Prismatic Reflector: Durable and Efficient Lighting Solution

MPN
IAC-R5
Brand
IDEC
EAN-13
4016138185577
Order Code
04-4604
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Idec IAC-R5 prismatic reflector measures 47.2 x 47.2 mm and is designed for use with photoelectric sensors. This component enhances sensor capabilities by reflecting light beams, making it ideal for opto-sensor applications in automation systems. Common uses include enhancing accuracy in one-way or reflex beam light barriers.
Type Reflector
Height 7mm
Length 70mm
Misc Attribute 1 Prismatic reflector
Width 51mm

Reviews

Be the first to submit a review

Trustpilot