Idec HW1Z-P1F2PQ4R HW1Z Series Buzzer White Red 12V DC 24V DC Signal Lights

MPN
HW1Z-P1F2PQ4R
Brand
IDEC
EAN-13
2050012109336
Order Code
16-5664
Country of Origin
Japan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £53.55 £43.43
10+ £36.88
50+ £31.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

IDEC HW1Z-P1F2PQ4R, also known by the alternate description 3395438, is a component in the HW1Z series designed to serve as both a buzzer and a signal light. Engineered for optimal performance, this unit supports an operating voltage of 12V DC and 24V DC, making it versatile for various electrical environments. Featuring dual colour capabilities with white and red lights, the HW1Z-P1F2PQ4R effectively provides both audible and visual signals, suitable for applications such as industrial control panels, safety systems, and machinery status indicators. Its robust construction ensures reliability in environments where consistent signalling and alerting are critical.
Type HW1Z Series
Colour White, Red
Connection Push-in connector
Content 1
Diameter 33.3mm
Dimensions (Ø x L) 33.3 mm x 27.8 mm
IP Rating IP65, IP54, IP40
Length 27.8mm
Max. temperature 50°C
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Product Type Buzzer
Weight 17g

Reviews

Be the first to submit a review

Trustpilot