IDEC HW1M-L2222-22N9 Joystick Switch 4 Directional 240V Lever

MPN
HW1M-L2222-22N9
Brand
IDEC
EAN-13
4016138241068
Order Code
12-1295
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.06
10+ £54.85
50+ £53.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The Idec HW1M-L2222-22N9 coordinate switch is a robust device with a 240 V AC lever and plug & clip connectivity. Ideal for industrial applications, it features a straight lever design for precise control. This switch is commonly used in joystick configurations and other specialised switching needs.
Type Coordinate switch
Voltage Rating 240V AC
Connection Plug & Clip
Current Rating (Amps) 3A
Lighting Type None
Misc Attribute 2 With lock
Operation type Lever (straight)
Recess Diameter 22.3mm
Switch Function Momentary
Switching Capacity (AC 15) 3 A/ 240V AC
Switching Voltage 240V AC

Reviews

Be the first to submit a review

Trustpilot