IDEC HW-PW20 Double pole normally open contact block S3 push-in terminals

MPN
HW-PW20
Brand
IDEC
Order Code
43-8005
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.35
5+ £12.35
10+ £11.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 7 days

IDEC HW-PW20 is a double-pole normally-open contact block featuring S3 push-in terminals for easy installation. It is part of the modular switches range, ensuring reliable contact operation. This contact block is typically used in control panels and industrial machinery for safely managing electrical circuits.
  • 10 AMP Push in terminals double pole
Type Contact block
Current Rating 10A
Mounting Type Push-in
Number of Positions 2

Reviews

Be the first to submit a review

Trustpilot