IDEC HW-PW02 Double pole 1 x N/O 1 x N/C contact block S3 push-in terminals

MPN
HW-PW02
Brand
IDEC
Order Code
43-8003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.35
5+ £12.35
10+ £11.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

IDEC HW-PW02 is a double pole contact block featuring one normally open (N/O) and one normally closed (N/C) contact. It is equipped with S3 push-in terminals, making it easy and secure to install. Part of the modular switches range, this component is suited for industrial control and automation applications.
  • 10 AMP Push in terminals double pole
Type Contact block
Contact Configuration 1NC + 1NO
Current Rating 10A
Mounting Type Push-in
Number of Positions 2
Switch Function N/A

Reviews

Be the first to submit a review

Trustpilot