IDEC HS9Z-A55 Actuator 1pc Compact Design Reliable Performance

IDEC HS9Z-A55 Actuator 1pc Compact Design Reliable Performance

Order Code:

04-4599

Brand: IDEC MPN: HS9Z-A55 EAN-13: 2050007362647

Discontinued


The Idec HS9Z-A55 Actuator is a component primarily used in position switches and serves as part of an emergency power-off system. Identified by the barcode 02050007362647, it highlights reliability in safety applications and power control environments. Manufactured by Idec, this actuator is essential for main switch operations and ensures secure system functionalities.
Type Actuator
Max. temperature +55°C
Min. temperature -20°C

Trustpilot