Idec HE6B-M211B HE6B Acknowledgement button Push switch IP65 EN 60529

MPN
HE6B-M211B
Brand
IDEC
EAN-13
2050012109244
Order Code
16-5656
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £34.37 £33.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Idec HE6B-M211B is a robust push-button switch designed with an IP65 rating according to EN 60529 standards, ensuring protection against dust and low-pressure water jets from any direction, making it suitable for industrial environments. This product belongs to the HE6B Series, known for its reliable performance and adherence to rigorous safety and operational specifications. The device functions as an acknowledgement button, commonly integrated into machinery control panels and automated systems for tasks that require operator verification or to signal the completion of a process. The durable construction of the Idec HE6B-M211B makes it a dependable choice for applications in industries such as manufacturing, automotive, and process control, where environmental resilience and user interface reliability are crucial.
Type HE6B Series
Mounting Panel
Illumination Non-Illuminated
Casing/button Colour Black
Contact Resistance 50 mΩ Maximum
Content 1
Durability min 100,000 applications
IP Rating IP65 (EN 60529)
Key Type Push buttons
Material Plastic
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Bore for assembly
Product Type Acknowledgement button
Resistance Minimum: 100 MΩΩ
Switch/button features 3-stage

Reviews

Be the first to submit a review

Trustpilot