IDEC HE2G-21SHE Handle Switch Compact Lightweight Low Actuation Force

Image Representative of Range

IDEC HE2G-21SHE Handle Switch Compact Lightweight Low Actuation Force

MPN
HE2G-21SHE
Brand
IDEC
EAN-13
2050007361053
Order Code
04-4573
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £237.08 £204.39
25+ £230.50 £198.72
50+ £224.23 £193.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Idec manufactures the HE2G-21SHE handle switch, a device that combines a handle switch with a kill switch for enhanced safety. It's designed for industrial applications where control and emergency stop functions are needed. The robust build ensures reliable operation in demanding environments.
Type Handle switch
Dim (L x W x H) 62 x 83 x 134 mm
Functions momentary
Height 134mm
Length 62mm
Lighting Type None
Switch/button features + kill switch
Switching current (max.) 1A
Switching Voltage 250V AC
Width 83mm

Reviews

Be the first to submit a review

Trustpilot