Idec HAAV-0 X-Series Kill switch Push Button Switch Red

MPN
HAAV-0
Brand
IDEC
EAN-13
2050012109183
Order Code
16-5650
Country of Origin
Japan

Discontinued


Idec HAAV-0 is a part of the X-Series Push-Button Switches, specifically designed for use as a kill switch. This single-unit component features a distinctive red actuator that ensures high visibility and is integral for emergency stop operations. Ideally suited for a range of industrial applications, the HAAV-0 is engineered for reliability and safety, making it a dependable choice for machinery that requires quick operational shutdown. Its robust construction and intuitive design facilitate its use in environments such as manufacturing plants and automated systems where immediate cessation of operation is critical to ensure personnel safety and equipment protection.
Type X-Series
Switch Function N/A
Casing/button Colour Yellow
Content 1
Key Type Nameplate
Material Plastic
Mounting Type Attachment
Product Type Kill switch
Shape Round

Trustpilot