Idec AS6M-2Y2P A6 Series Rotary switch 250V 3A 3x45° IP65 Rotary Switches

MPN
AS6M-2Y2P
Brand
IDEC
EAN-13
2050012108964
Order Code
16-5637
Country of Origin
Japan
Qty Was Unit Price (Ex VAT)
1+ £27.57 £26.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Idec AS6M-2Y2P is a robust rotary switch from the A6 Series designed to meet the demands of industrial applications. This rotary switch is rated for 250 V and 3 A, and features a three-position, 45-degree angular switching capability that provides reliable operation in various control settings. The unit is built to withstand harsh conditions with its IP65 ingress protection rating, ensuring resistance against dust and low-pressure water jets. The AS6M-2Y2P is typically utilised in applications involving machinery control panels, HVAC systems, and electrical distribution boards where precise and durable switching mechanisms are required. Its engineering design and compliance with high safety standards make it a suitable component for both new installations and maintenance upgrades.
Type A6 Series
Casing/button Colour Black
Connection Soldering
Contact Material Silver with gold plating
Contact Resistance 50mΩ
Content 1
Diameter 18mm
Dimensions (Ø x L) 18 mm x 45.5 mm
Durability At least 250 000 inserts
Electrical lifespan At least 50 000 inserts
IP Rating IP65
Length 45.5mm
Lighting Type None
Max. temperature 55°C
Maximum Temperature 55°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Product Type Rotary switch
Switching angle 3 x 45 °
Switching current (max.) 3A
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot