Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ideal Power High Current 12V Sealed Lead Acid Battery (SLA) Charger 25A

<p>A compact multi-step battery charger with an auto shutdown feature when the battery is fully charged. This metal bodied compact charger will charge lead acid batteries at a fast, normal and trickle rate. It is supplied with crocodile clip connectors for ease of use.</p>
  • Multi step charger set-up and auto shutdown (tri step)
  • Fast charge, normal charger, average charger
  • Voltage with auto sensor battery
  • Full charge with auto shut down
  • Output short circuit protection
  • Universal input voltage suitable for worldwide operation
  • Anti-reverse voltage protect device
  • Fast charge transferred into slow charge
  • Over load protection
  • LED status display
  • Suitable for lead acid battery
Charging currentInput voltageDimensionsWeightOrder code
4A 110/220V DC ±10% Auto SW 50/60Hz ±186(L)x88(W)x47.5(D)mm0.8Kg18-1463
5A 110/220V DC ±10% Auto SW 50/60Hz 186(L)x88(W)x47.5(D)mm0.8Kg18-1464
8A 110/220V DC ±10% Auto SW 50/60Hz 186(L)x88(W)x47.5(D)mm0.8Kg18-1465
10A 110/220V DC ±10% Auto SW 50/60Hz 186(L)x88(W)x47.5(D)mm0.8Kg18-1466
12A 110/220V DC ±10% Auto SW 50/60Hz 186(L)x88(W)x47.5(D)mm0.8Kg18-1467
*Question functionality currently disabled