Christmas Opening Hours and Delivery Dates here

Ideal Power ESC3633-8-1IP DC-DC Converter 18-75Vin 3.3Vout 30W

Order Code:

84-2678

Brand: Ideal Power MPN: ESC3633-8-1IP

Discontinued


A DC-DC converter rated at 18V to 75V in, 3.3V out, at 26.4W. The converter offers high efficiency of 88%@ 3.3V and a standard pin out.


  • Part Number: ESC3633-8-1IP
  • Dimensions: 1.6 x 1.0 x 0.35 inches
  • Input Voltage: 18 to 75V DC
  • Output Power: 26.4W
  • Output Voltage: 3.3V DC 8A
  • Application: IT/Industrial

Trustpilot