Ideal Power 25HK-AW-120A125-CP 15W Interchangeable Plugtop PSU 12V 1.25A

Order Code:

85-3242

Brand: Ideal Power MPN: 25HK-AW-120A125-CP

Discontinued


A 15W 1.25A switch mode plugtop power supply with a universal input and a regulated 12V DC output. The unit has been designed so that there are a choice of input plug types, UK, US, EU and AUS. The output side of the power supply is fitted with a 1.8m cable and supplied with 4x straight and 4x right-angled of the most common DC connectors.


  • Ideal for many applications including use in OEM products.
  • For use as a plugtop unit
  • Output voltage 12V DC
  • Output current 1.25A
  • 100 to 240V AC input voltage
  • High efficiency
  • Overvoltage protection
  • Automatic overload recovery
  • Short-circuit protection with automatic recovery
  • MTBF 50,000 hours
  • Full EMI/EMC approvals
  • Safety standards UL, CSA, EN, BS EN, AS/NZS, J60950
Output Current 1.25A
Power Rating 15W
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions 34 x 41 x 71mm
Output Connector Straight 2.35, 4.75, 5.5, 6.3 RA 3.4, 4.0, 5.5mm
Output Voltage (DC) 12V
Polarity Selectable
Supply Voltage Range 100 to 240V

Trustpilot