Ideal Power 25HK-AP-050A120-USBA-3A 6W Interchangeable Plugtop PSU 5V 1.2A USB

Ideal Power 25HK-AP-050A120-USBA-3A 6W Interchangeable Plugtop PSU 5V 1.2A USB

Order Code:

18-1637

Brand: Ideal Power MPN: 25HK-AP-050A120-USBA-3A

Discontinued


A 6W V A plugtop power supply unit that complies with Level VI efficiency regulations. The unit has interchangeable input connectors, with UK EU, US and AUS types supplied. A universal voltage input means that this PSU is ideal for a wide range of applications.


  • USB A output connector
  • High reliability
  • 100% ATE tested
  • Built in OVP, OCP and SCP
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Output Current 1.2A
Power Rating 6W
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions 65 x 38 x 35mm
Output Connector USB
Output Voltage (DC) 5V
Supply Voltage Range 90 to 264V

Trustpilot